
BR24G04FV-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G04FV-3GTE2TR-ND - Tape & Reel (TR) BR24G04FV-3GTE2CT-ND - Cut Tape (CT) BR24G04FV-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04FV-3GTE2 |
Description | IC EEPROM 4KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G04FV-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C04C-XHM-B | Microchip Technology | 14,376 | AT24C04C-XHM-B-ND | ¥2.63210 | Similar |
| AT24C04C-XHM-T | Microchip Technology | 59,954 | AT24C04C-XHM-TCT-ND | ¥2.86000 | Similar |
| CAT24C04YI-GT3 | onsemi | 3,198 | CAT24C04YI-GT3OSCT-ND | ¥3.31000 | Similar |
| M24C04-FDW6TP | STMicroelectronics | 16,005 | 497-15749-1-ND | ¥2.24000 | Similar |
| M24C04-RDW6TP | STMicroelectronics | 20,772 | 497-8634-1-ND | ¥2.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.88000 | ¥1.88 |
| 10 | ¥1.79100 | ¥17.91 |
| 25 | ¥1.74760 | ¥43.69 |
| 50 | ¥1.71180 | ¥85.59 |
| 100 | ¥1.67690 | ¥167.69 |
| 250 | ¥1.63012 | ¥407.53 |
| 500 | ¥1.59450 | ¥797.25 |
| 1,000 | ¥1.55842 | ¥1,558.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.51070 | ¥3,776.75 |
| 5,000 | ¥1.47464 | ¥7,373.20 |
| 7,500 | ¥1.45363 | ¥10,902.23 |
| 12,500 | ¥1.42730 | ¥17,841.25 |
| 17,500 | ¥1.41006 | ¥24,676.05 |
| 25,000 | ¥1.39187 | ¥34,796.75 |

