MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24G01FVT-3AGE2 | |
|---|---|
DigiKey Part Number | BR24G01FVT-3AG2TR-ND - Tape & Reel (TR) BR24G01FVT-3AG2CT-ND - Cut Tape (CT) BR24G01FVT-3AG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G01FVT-3AGE2 |
Description | IC EEPROM 1KBIT I2C 1MHZ 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G01FVT-3AGE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G01FVM-3AGTTR | Rohm Semiconductor | 2,772 | BR24G01FVM-3AGTCT-ND | ¥2.86000 | MFR Recommended |
| 24AA014H-I/ST | Microchip Technology | 0 | 24AA014H-I/ST-ND | ¥3.71970 | Similar |
| 24AA01HT-I/ST | Microchip Technology | 0 | 24AA01HT-I/STTR-ND | ¥3.40812 | Similar |
| 24LC014-E/MS | Microchip Technology | 0 | 24LC014-E/MS-ND | ¥4.68406 | Similar |
| 24LC014-E/ST | Microchip Technology | 0 | 24LC014-E/ST-ND | ¥4.68406 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.88000 | ¥1.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.49739 | ¥4,492.17 |




