Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC014HT-I/MS | |
|---|---|
DigiKey Part Number | 24LC014HT-I/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC014HT-I/MS |
Description | IC EEPROM 1KBIT I2C 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 400 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC014HT-I/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC014H-I/MS | Microchip Technology | 919 | 24LC014H-I/MS-ND | ¥3.67000 | Direct |
| 24AA014HT-I/MS | Microchip Technology | 0 | 24AA014HT-I/MS-ND | ¥4.00083 | Similar |
| 24AA014T-I/MS | Microchip Technology | 0 | 24AA014T-I/MS-ND | ¥4.00083 | Similar |
| 24AA01HT-I/MS | Microchip Technology | 0 | 24AA01HT-I/MSTR-ND | ¥3.40812 | Similar |
| 24AA01T-I/MS | Microchip Technology | 0 | 24AA01T-I/MS-ND | ¥3.40812 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.00083 | ¥10,002.07 |



