Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24C02-RMN6TP | |
|---|---|
DigiKey Part Number | BR24C02-RMN6TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24C02-RMN6TP |
Description | IC EEPROM 2KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 100 kHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 100 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FJ-3GTE2 | Rohm Semiconductor | 1,120 | BR24G02FJ-3GTE2CT-ND | ¥2.60000 | Similar |
| BR24L02FJ-WE2 | Rohm Semiconductor | 19,847 | BR24L02FJ-WE2CT-ND | ¥4.48000 | Similar |
| BR24T02FJ-WE2 | Rohm Semiconductor | 8,269 | BR24T02FJ-WE2CT-ND | ¥2.69000 | Similar |
| 24AA024-I/SN | Microchip Technology | 1,709 | 24AA024-I/SN-ND | ¥3.13000 | Similar |
| 24AA024H-I/SN | Microchip Technology | 0 | 24AA024H-I/SN-ND | ¥3.30897 | Similar |



