EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C02-MN6TP

DigiKey Part Number
BR24C02-MN6TPTR-ND - Tape & Reel (TR)
BR24C02-MN6TPCT-ND - Cut Tape (CT)
BR24C02-MN6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24C02-MN6TP
Description
IC EEPROM 2KBIT I2C 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24C02-MN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (71)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G02FJ-3GTE2Rohm Semiconductor1,120BR24G02FJ-3GTE2CT-ND¥2.60000Similar
BR24L02FJ-WE2Rohm Semiconductor19,847BR24L02FJ-WE2CT-ND¥4.48000Similar
BR24T02FJ-WE2Rohm Semiconductor8,269BR24T02FJ-WE2CT-ND¥2.69000Similar
24AA024-I/SNMicrochip Technology1,70924AA024-I/SN-ND¥3.13000Similar
24AA024H-I/SNMicrochip Technology024AA024H-I/SN-ND¥3.30897Similar
In-Stock: 2,197
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
10¥3.45600¥34.56
25¥3.36280¥84.07
50¥3.29460¥164.73
100¥3.22390¥322.39
250¥3.12992¥782.48
500¥3.05830¥1,529.15
1,000¥2.98667¥2,986.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.89216¥7,230.40
Manufacturers Standard Package