Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24C01-RDS6TP | |
|---|---|
DigiKey Part Number | BR24C01-RDS6TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24C01-RDS6TP |
Description | IC EEPROM 1KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 100 kHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 100 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G01FVJ-3GTE2 | Rohm Semiconductor | 1,480 | BR24G01FVJ-3GT2CT-ND | ¥2.15000 | Similar |
| BR24G01FVM-3AGTTR | Rohm Semiconductor | 2,772 | BR24G01FVM-3AGTCT-ND | ¥2.86000 | Similar |
| 24AA01-I/MS | Microchip Technology | 129 | 24AA01-I/MS-ND | ¥2.95000 | Similar |
| 24AA014-I/MS | Microchip Technology | 1,000 | 24AA014-I/MS-ND | ¥3.67000 | Similar |
| 24AA014H-I/MS | Microchip Technology | 0 | 24AA014H-I/MS-ND | ¥3.72259 | Similar |




