EEPROM Memory IC 1Kbit I2C 400 kHz 3500 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA01-I/MS

DigiKey Part Number
24AA01-I/MS-ND
Manufacturer
Manufacturer Product Number
24AA01-I/MS
Description
IC EEPROM 1KBIT I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 3500 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA01-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
3500 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.95000¥2.95
25¥2.88040¥72.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.