BR24C01-DS6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,480
Unit Price: ¥2.15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,772
Unit Price: ¥2.86000
Datasheet

Similar


Microchip Technology
In Stock: 129
Unit Price: ¥2.95000
Datasheet

Similar


Microchip Technology
In Stock: 1,000
Unit Price: ¥3.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.71970
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.00083
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.00083
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.16863
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.40812
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.40812
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥5.03808
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.00083
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.68406
Datasheet

Similar


Microchip Technology
In Stock: 455
Unit Price: ¥3.67000
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C01-DS6TP

DigiKey Part Number
BR24C01-DS6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24C01-DS6TP
Description
IC EEPROM 1KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
128 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G01FVJ-3GTE2Rohm Semiconductor1,480BR24G01FVJ-3GT2CT-ND¥2.15000Similar
BR24G01FVM-3AGTTRRohm Semiconductor2,772BR24G01FVM-3AGTCT-ND¥2.86000Similar
24AA01-I/MSMicrochip Technology12924AA01-I/MS-ND¥2.95000Similar
24AA014-I/MSMicrochip Technology1,00024AA014-I/MS-ND¥3.67000Similar
24AA014H-I/MSMicrochip Technology024AA014H-I/MS-ND¥3.71970Similar
Obsolete
This product is no longer manufactured. View Substitutes