Similar

BR24A04FJ-WME2 | |
|---|---|
DigiKey Part Number | BR24A04FJ-WME2TR-ND - Tape & Reel (TR) BR24A04FJ-WME2CT-ND - Cut Tape (CT) BR24A04FJ-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A04FJ-WME2 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOPJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24A04FJ-WME2 Models |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 512 x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C04-DRMN3TP/K | STMicroelectronics | 7,217 | 497-15732-1-ND | ¥3.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.10698 | ¥20,267.45 |


