
BDJ5FC0WFP-E2 | |
|---|---|
DigiKey Part Number | 846-BDJ5FC0WFP-E2TR-ND - Tape & Reel (TR) 846-BDJ5FC0WFP-E2CT-ND - Cut Tape (CT) 846-BDJ5FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ5FC0WFP-E2 |
Description | IC REG LINEAR 15V 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Input (Max) 26.5V | Supplier Device Package TO-252-5 |
Voltage - Output (Min/Fixed) 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.50200 | ¥85.02 |
| 25 | ¥7.70120 | ¥192.53 |
| 100 | ¥6.82690 | ¥682.69 |
| 250 | ¥6.40956 | ¥1,602.39 |
| 500 | ¥6.15784 | ¥3,078.92 |
| 1,000 | ¥6.07349 | ¥6,073.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.78032 | ¥11,560.64 |
| 4,000 | ¥5.64006 | ¥22,560.24 |
| 6,000 | ¥5.56983 | ¥33,418.98 |
| 10,000 | ¥5.49198 | ¥54,919.80 |
| 14,000 | ¥5.44649 | ¥76,250.86 |

