
BD9E201FP4-ZTL | |
|---|---|
DigiKey Part Number | 846-BD9E201FP4-ZTLTR-ND - Tape & Reel (TR) 846-BD9E201FP4-ZTLCT-ND - Cut Tape (CT) 846-BD9E201FP4-ZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E201FP4-ZTL |
Description | IC REG BUCK ADJ 2A TSOT23-6L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6L |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9E203FP4-ZTL | Rohm Semiconductor | 2,057 | 846-BD9E203FP4-ZTLCT-ND | ¥7.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.14700 | ¥91.47 |
| 25 | ¥8.29640 | ¥207.41 |
| 100 | ¥7.36360 | ¥736.36 |
| 250 | ¥6.91900 | ¥1,729.75 |
| 500 | ¥6.65074 | ¥3,325.37 |
| 1,000 | ¥6.43000 | ¥6,430.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥6.62261 | ¥23,179.13 |

