
BD9E203FP4-ZTL | |
|---|---|
DigiKey Part Number | 846-BD9E203FP4-ZTLTR-ND - Tape & Reel (TR) 846-BD9E203FP4-ZTLCT-ND - Cut Tape (CT) 846-BD9E203FP4-ZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E203FP4-ZTL |
Description | 4.5V TO 28V INPUT, 2.0A INTEGRAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 22.4V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 350kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package TSOT-23-6CJ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9E201FP4-ZTL | Rohm Semiconductor | 3,182 | 846-BD9E201FP4-ZTLCT-ND | ¥1.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.37500 | ¥53.75 |
| 25 | ¥4.84280 | ¥121.07 |
| 100 | ¥4.25740 | ¥425.74 |
| 250 | ¥3.97720 | ¥994.30 |
| 500 | ¥3.80866 | ¥1,904.33 |
| 1,000 | ¥3.68205 | ¥3,682.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥3.47805 | ¥12,173.18 |
| 7,000 | ¥3.39765 | ¥23,783.55 |
| 10,500 | ¥3.35738 | ¥35,252.49 |
| 17,500 | ¥3.31279 | ¥57,973.83 |
| 24,500 | ¥3.28672 | ¥80,524.64 |








