Parametric Equivalent

BD9489F-GE2 | |
|---|---|
DigiKey Part Number | 846-BD9489F-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9489F-GE2 |
Description | IC LED DVR BOOST 1CH SOP16 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9489F-GE2 Models |
Category | Voltage - Supply (Max) 35V |
Manufacturer Rohm Semiconductor | Frequency 50kHz ~ 800kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Not For New Designs | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOP |
Voltage - Supply (Min) 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9489F-GE2 | Rohm Semiconductor | 0 | 846-BD9489F-GE2TR-ND | ¥7.08110 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.08110 | ¥17,702.75 |


