BD9489F-GE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥7.08110
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9489F-GE2

DigiKey Part Number
846-BD9489F-GE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD9489F-GE2
Description
IC LED DVR BOOST 1CH SOP16
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD9489F-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
35V
Manufacturer
Rohm Semiconductor
Frequency
50kHz ~ 800kHz
Packaging
Tape & Reel (TR)
Dimming
Analog, PWM
Part Status
Not For New Designs
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
16-SOIC (0.173", 4.40mm Width)
Number of Outputs
1
Supplier Device Package
16-SOP
Voltage - Supply (Min)
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD9489F-GE2Rohm Semiconductor0846-BD9489F-GE2TR-ND¥7.08110Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.08110¥17,702.75
Manufacturers Standard Package