
BD933N5FP-CE2 | |
|---|---|
DigiKey Part Number | 846-BD933N5FP-CE2TR-ND - Tape & Reel (TR) 846-BD933N5FP-CE2CT-ND - Cut Tape (CT) 846-BD933N5FP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD933N5FP-CE2 |
Description | IC REG LINEAR 3.3V 500MA TO252-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.25V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-252-3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.70800 | ¥87.08 |
| 25 | ¥7.89600 | ¥197.40 |
| 100 | ¥7.00140 | ¥700.14 |
| 250 | ¥6.57532 | ¥1,643.83 |
| 500 | ¥6.31828 | ¥3,159.14 |
| 1,000 | ¥6.23798 | ¥6,237.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.93253 | ¥11,865.06 |
| 4,000 | ¥5.78921 | ¥23,156.84 |
| 6,000 | ¥5.71745 | ¥34,304.70 |
| 10,000 | ¥5.63795 | ¥56,379.50 |
| 14,000 | ¥5.59147 | ¥78,280.58 |


