
BD82061FVJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD82061FVJ-LBE2TR-ND - Tape & Reel (TR) 846-BD82061FVJ-LBE2CT-ND - Cut Tape (CT) 846-BD82061FVJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82061FVJ-LBE2 |
Description | IC HIGH SIDE SWITCH 1CH 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82061FVJ-LBE2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD82061FVJ-E2 | Rohm Semiconductor | 94 | BD82061FVJ-E2CT-ND | ¥7.03000 | Parametric Equivalent |
| BD82065FVJ-E2 | Rohm Semiconductor | 1,628 | BD82065FVJ-E2CT-ND | ¥7.03000 | Parametric Equivalent |
| BD82065FVJ-LBE2 | Rohm Semiconductor | 2,400 | BD82065FVJ-LBE2CT-ND | ¥11.00000 | Parametric Equivalent |
| BD82061FVJ-LBE2 | Rohm Semiconductor | 2,451 | 846-BD82061FVJ-LBE2CT-ND | ¥11.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥8.00500 | ¥80.05 |
| 25 | ¥7.25440 | ¥181.36 |
| 100 | ¥6.42250 | ¥642.25 |
| 250 | ¥6.02652 | ¥1,506.63 |
| 500 | ¥5.78734 | ¥2,893.67 |
| 1,000 | ¥5.59068 | ¥5,590.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.73111 | ¥14,327.77 |

