
BD6516F-E2 | |
|---|---|
DigiKey Part Number | BD6516F-E2TR-ND - Tape & Reel (TR) BD6516F-E2CT-ND - Cut Tape (CT) BD6516F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6516F-E2 |
Description | IC PWR SWITCH N-CHANNEL 1:2 8SOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6516F-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP2526A-1EN-L/TR | MaxLinear, Inc. | 5,244 | 1016-1782-1-ND | ¥8.19000 | Similar |
| SP2526A-2EN-L/TR | MaxLinear, Inc. | 1,026 | 1016-SP2526A-2EN-L/TRCT-ND | ¥8.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥13.07500 | ¥130.75 |
| 25 | ¥11.91560 | ¥297.89 |
| 100 | ¥10.64350 | ¥1,064.35 |
| 250 | ¥10.03680 | ¥2,509.20 |
| 500 | ¥9.67110 | ¥4,835.55 |
| 1,000 | ¥9.36999 | ¥9,369.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.05217 | ¥22,630.42 |
| 5,000 | ¥8.86066 | ¥44,303.30 |
| 7,500 | ¥8.76475 | ¥65,735.62 |

