
BD52W05G-CTR | |
|---|---|
DigiKey Part Number | 846-BD52W05G-CTR-ND - Tape & Reel (TR) 846-BD52W05G-CTRCT-ND - Cut Tape (CT) 846-BD52W05G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52W05G-CTR |
Description | NANO ENERGY, FREE TIME DELAY SET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Rohm Semiconductor | Reset Timeout 27.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package 6-SSOP |
Voltage - Threshold 3.63V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥7.38500 | ¥73.85 |
| 25 | ¥6.68200 | ¥167.05 |
| 100 | ¥5.90890 | ¥590.89 |
| 250 | ¥5.53956 | ¥1,384.89 |
| 500 | ¥5.31694 | ¥2,658.47 |
| 1,000 | ¥5.21307 | ¥5,213.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.90720 | ¥14,721.60 |
| 6,000 | ¥4.79641 | ¥28,778.46 |
| 9,000 | ¥4.74090 | ¥42,668.10 |
| 15,000 | ¥4.67943 | ¥70,191.45 |









