Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD50FA1MG-MTR

DigiKey Part Number
BD50FA1MG-MTR-ND - Tape & Reel (TR)
BD50FA1MG-MCT-ND - Cut Tape (CT)
BD50FA1MG-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD50FA1MG-MTR
Description
IC REG LINEAR 5V 100MA 5-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
450 µA
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Reverse Polarity
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
25V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
5-SSOP
Voltage Dropout (Max)
3V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,373
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥6.27700¥62.77
25¥6.10640¥152.66
50¥5.97580¥298.79
100¥5.84440¥584.44
250¥5.66992¥1,417.48
500¥5.53776¥2,768.88
1,000¥5.40577¥5,405.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.19813¥15,594.39
6,000¥5.06878¥30,412.68
9,000¥4.99391¥44,945.19
15,000¥4.90060¥73,509.00
Manufacturers Standard Package