
BD4930G-TR | |
|---|---|
DigiKey Part Number | BD4930GTR-ND - Tape & Reel (TR) BD4930GCT-ND - Cut Tape (CT) BD4930GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4930G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 3V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD49E30G-MTR | Rohm Semiconductor | 1,270 | 846-BD49E30G-MCT-ND | ¥5.04000 | Parametric Equivalent |
| BD49E30G-TR | Rohm Semiconductor | 379 | BD49E30G-TRCT-ND | ¥2.73000 | Parametric Equivalent |
| BD5330G-2MTR | Rohm Semiconductor | 4,384 | 846-BD5330G-2MCT-ND | ¥3.72000 | Parametric Equivalent |
| BD53E30G-MTR | Rohm Semiconductor | 2,738 | 846-BD53E30G-MCT-ND | ¥5.04000 | Parametric Equivalent |
| BD53E30G-TR | Rohm Semiconductor | 2,979 | BD53E30G-CT-ND | ¥3.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.11700 | ¥21.17 |
| 25 | ¥1.88240 | ¥47.06 |
| 100 | ¥1.62340 | ¥162.34 |
| 250 | ¥1.50016 | ¥375.04 |
| 500 | ¥1.42592 | ¥712.96 |
| 1,000 | ¥1.36480 | ¥1,364.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28932 | ¥3,867.96 |
| 6,000 | ¥1.25240 | ¥7,514.40 |
| 9,000 | ¥1.23389 | ¥11,105.01 |
| 15,000 | ¥1.21341 | ¥18,201.15 |
| 21,000 | ¥1.20143 | ¥25,230.03 |
| 30,000 | ¥1.18991 | ¥35,697.30 |

