


BD450S2WEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD450S2WEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD450S2WEFJ-CE2CT-ND - Cut Tape (CT) 846-BD450S2WEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450S2WEFJ-CE2 |
Description | IC REG LINEAR 5V 200MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 150 µA |
Series | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Output Control |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.35V @ 100mA | Supplier Device Package 8-HTSOP-J |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.40900 | ¥54.09 |
| 25 | ¥4.87600 | ¥121.90 |
| 100 | ¥4.28470 | ¥428.47 |
| 250 | ¥4.00332 | ¥1,000.83 |
| 500 | ¥3.83364 | ¥1,916.82 |
| 1,000 | ¥3.70736 | ¥3,707.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.54660 | ¥8,866.50 |
| 5,000 | ¥3.45775 | ¥17,288.75 |
| 7,500 | ¥3.41326 | ¥25,599.45 |
| 12,500 | ¥3.36396 | ¥42,049.50 |
| 17,500 | ¥3.33514 | ¥58,364.95 |
| 25,000 | ¥3.30745 | ¥82,686.25 |

