



BD42540FJ-CE2 | |
|---|---|
DigiKey Part Number | BD42540FJ-CE2TR-ND - Tape & Reel (TR) BD42540FJ-CE2CT-ND - Cut Tape (CT) BD42540FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD42540FJ-CE2 |
Description | IC REG LIN POS ADJ 70MA 8-SOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 70mA 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD42540FJ-CE2 Models |
Category | PSRR 80dB (120Hz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.4V @ 70mA | Supplier Device Package 8-SOP-J |
Current - Output | Base Product Number |
Current - Supply (Max) 80 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.12900 | ¥71.29 |
| 25 | ¥6.44400 | ¥161.10 |
| 100 | ¥5.69220 | ¥569.22 |
| 250 | ¥5.33416 | ¥1,333.54 |
| 500 | ¥5.11846 | ¥2,559.23 |
| 1,000 | ¥5.01063 | ¥5,010.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.75336 | ¥11,883.40 |
| 5,000 | ¥4.64033 | ¥23,201.65 |
| 7,500 | ¥4.58377 | ¥34,378.28 |
| 12,500 | ¥4.52106 | ¥56,513.25 |
| 17,500 | ¥4.48441 | ¥78,477.17 |

