



BD25KA5FP-E2 | |
|---|---|
DigiKey Part Number | BD25KA5FP-E2TR-ND - Tape & Reel (TR) BD25KA5FP-E2CT-ND - Cut Tape (CT) BD25KA5FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25KA5FP-E2 |
Description | IC REG LINEAR 2.5V 500MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD25KA5FP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 550 µA |
Part Status Active | PSRR 50dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-252 |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KF25BDT-TR | STMicroelectronics | 2,317 | 497-4202-1-ND | ¥13.98000 | Similar |
| LD39150DT25-R | STMicroelectronics | 8,395 | 497-6143-1-ND | ¥11.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.61700 | ¥76.17 |
| 25 | ¥6.89400 | ¥172.35 |
| 100 | ¥6.09830 | ¥609.83 |
| 250 | ¥5.71920 | ¥1,429.80 |
| 500 | ¥5.49046 | ¥2,745.23 |
| 1,000 | ¥5.39022 | ¥5,390.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.14721 | ¥10,294.42 |
| 4,000 | ¥5.01966 | ¥20,078.64 |
| 6,000 | ¥4.95580 | ¥29,734.80 |
| 10,000 | ¥4.88502 | ¥48,850.20 |
| 14,000 | ¥4.84369 | ¥67,811.66 |

