



BD25KA5FP-E2 | |
|---|---|
DigiKey Part Number | BD25KA5FP-E2TR-ND - Tape & Reel (TR) BD25KA5FP-E2CT-ND - Cut Tape (CT) BD25KA5FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25KA5FP-E2 |
Description | IC REG LINEAR 2.5V 500MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD25KA5FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥7.39300 | ¥73.93 |
| 25 | ¥6.69160 | ¥167.29 |
| 100 | ¥5.92100 | ¥592.10 |
| 250 | ¥5.55224 | ¥1,388.06 |
| 500 | ¥5.33026 | ¥2,665.13 |
| 1,000 | ¥5.14751 | ¥5,147.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.99709 | ¥9,994.18 |
| 4,000 | ¥4.87325 | ¥19,493.00 |
| 6,000 | ¥4.81124 | ¥28,867.44 |
| 10,000 | ¥4.74255 | ¥47,425.50 |
| 14,000 | ¥4.70239 | ¥65,833.46 |

