Similar
Similar
Similar
Similar

BCW61CT116 | |
|---|---|
DigiKey Part Number | 846-BCW61CT116TR-ND - Tape & Reel (TR) 846-BCW61CT116CT-ND - Cut Tape (CT) 846-BCW61CT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW61CT116 |
Description | TRANS PNP 32V 0.2A SST3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 200 mA 180MHz Surface Mount SST3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V |
Mfr | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case TO-236-3, SC-59, SOT-23-3 |
Transistor Type | Supplier Device Package SST3 |
Current - Collector (Ic) (Max) 200 mA | Base Product Number |
Voltage - Collector Emitter Breakdown (Max) 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847CT116 | Rohm Semiconductor | 2,921 | 846-BC847CT116CT-ND | ¥3.72000 | Similar |
| BCW61C,215 | Nexperia USA Inc. | 9,000 | 1727-BCW61C,215CT-ND | ¥1.82000 | Similar |
| BCW61C,235 | Nexperia USA Inc. | 288 | 1727-BCW61C,235CT-ND | ¥1.98000 | Similar |
| CMPT3906G TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPT3906GTRPBFREECT-ND | ¥9.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.90592 | ¥2,717.76 |
| 6,000 | ¥0.82310 | ¥4,938.60 |
| 9,000 | ¥0.78087 | ¥7,027.83 |
| 15,000 | ¥0.76415 | ¥11,462.25 |




