Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 350 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847CT116

DigiKey Part Number
846-BC847CT116TR-ND - Tape & Reel (TR)
846-BC847CT116CT-ND - Cut Tape (CT)
846-BC847CT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847CT116
Description
TRANS NPN 45V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 350 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SST3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BT116Rohm Semiconductor2,722BC847BT116CT-ND¥2.56000Similar
BC847C-7-FDiodes Incorporated54BC847C-FDICT-ND¥1.57000Direct
BC847C-TPMCC (Micro Commercial Components)45,531BC847C-TPCT-ND¥1.24000Direct
BC847CLT1Gonsemi2,908BC847CLT1GOSCT-ND¥0.99000Direct
SBC847CLT1Gonsemi20,129SBC847CLT1GOSCT-ND¥2.81000Direct
In-Stock: 1,421
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.30700¥23.07
100¥1.45720¥145.72
500¥1.08766¥543.83
1,000¥0.96809¥968.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81600¥2,448.00
6,000¥0.73926¥4,435.56
9,000¥0.70014¥6,301.26
15,000¥0.65616¥9,842.40
21,000¥0.63011¥13,232.31
30,000¥0.60478¥18,143.40
Manufacturers Standard Package