Parametric Equivalent
Parametric Equivalent

BAV99HMFHT116 | |
|---|---|
DigiKey Part Number | BAV99HMFHT116TR-ND - Tape & Reel (TR) BAV99HMFHT116CT-ND - Cut Tape (CT) BAV99HMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99HMFHT116 |
Description | DIODE ARRAY GP 80V 215MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99HMFHT116 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SSD3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99HYFHT116 | Rohm Semiconductor | 2,320 | 846-BAV99HYFHT116CT-ND | ¥3.39000 | Parametric Equivalent |
| BAV99HYT116 | Rohm Semiconductor | 10,008 | 846-BAV99HYT116CT-ND | ¥2.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33444 | ¥1,003.32 |
| 6,000 | ¥0.29870 | ¥1,792.20 |
| 9,000 | ¥0.28046 | ¥2,524.14 |
| 15,000 | ¥0.25995 | ¥3,899.25 |
| 21,000 | ¥0.24779 | ¥5,203.59 |
| 30,000 | ¥0.23596 | ¥7,078.80 |
| 75,000 | ¥0.20999 | ¥15,749.25 |
| 150,000 | ¥0.19393 | ¥29,089.50 |
| 300,000 | ¥0.18043 | ¥54,129.00 |


