Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA7815FP-E2

DigiKey Part Number
BA7815FP-E2TR-ND - Tape & Reel (TR)
BA7815FP-E2CT-ND - Cut Tape (CT)
BA7815FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA7815FP-E2
Description
IC REG LINEAR 15V 1A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
BA7815FP-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
800 µA
Part Status
Obsolete
PSRR
62dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
15V
Supplier Device Package
TO-252-3
Voltage Dropout (Max)
2V @ 1A (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BDJ5FC0WFP-E2Rohm Semiconductor1,807846-BDJ5FC0WFP-E2CT-ND¥11.66000MFR Recommended
MC7815BDTRKGonsemi10,184MC7815BDTRKGOSCT-ND¥4.22000Similar
MC7815CDTRKGonsemi4,311MC7815CDTRKGOSCT-ND¥3.89000Similar
In-Stock: 1,987
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥6.58300¥65.83
25¥5.94440¥148.61
100¥5.24320¥524.32
250¥4.90940¥1,227.35
500¥4.70828¥2,354.14
1,000¥4.54254¥4,542.54