Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4580RFJ-GE2

DigiKey Part Number
BA4580RFJ-GE2TR-ND - Tape & Reel (TR)
BA4580RFJ-GE2CT-ND - Cut Tape (CT)
BA4580RFJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4580RFJ-GE2
Description
IC OPAMP GP 2 CIRCUIT SOP8J
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BA4580RFJ-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
8-SOP-J
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA4580YF-MGE2Rohm Semiconductor46,802BA4580YF-MGE2CT-ND¥5.46000Similar
LM358ADR2Gonsemi9,913LM358ADR2GOSCT-ND¥2.07000Similar
MC33072ADR2Gonsemi559MC33072ADR2GOSCT-ND¥3.97000Similar
MC33178DR2Gonsemi32,085MC33178DR2GOSCT-ND¥3.97000Similar
MC34072ADR2Gonsemi1,869MC34072ADR2GOSCT-ND¥3.72000Similar
In-Stock: 6,843
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.92800¥39.28
25¥3.52320¥88.08
100¥3.07640¥307.64
250¥2.86440¥716.10
500¥2.73622¥1,368.11
1,000¥2.63085¥2,630.85
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.51950¥6,298.75
5,000¥2.45245¥12,262.25
7,500¥2.41886¥18,141.45
12,500¥2.38164¥29,770.50
17,500¥2.35990¥41,298.25
25,000¥2.33898¥58,474.50
Manufacturers Standard Package