Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4580YF-MGE2

DigiKey Part Number
BA4580YF-MGE2TR-ND - Tape & Reel (TR)
BA4580YF-MGE2CT-ND - Cut Tape (CT)
BA4580YF-MGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4580YF-MGE2
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA4580YF-MGE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6mA
Mfr
Voltage - Supply Span (Min)
4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
32 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
10 MHz
Package / Case
8-SOIC (0.173", 4.40mm Width)
Current - Input Bias
100 nA
Supplier Device Package
8-SOP
Voltage - Input Offset
300 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,802
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.83700¥38.37
25¥3.44360¥86.09
100¥3.00610¥300.61
250¥2.79824¥699.56
500¥2.67270¥1,336.35
1,000¥2.56932¥2,569.32
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.46022¥6,150.55
5,000¥2.39443¥11,972.15
7,500¥2.36150¥17,711.25
12,500¥2.32501¥29,062.62
17,500¥2.30369¥40,314.57
25,000¥2.28318¥57,079.50
Manufacturers Standard Package