Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BA3474FVJ-E2 | |
|---|---|
DigiKey Part Number | BA3474FVJ-E2TR-ND - Tape & Reel (TR) BA3474FVJ-E2CT-ND - Cut Tape (CT) BA3474FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3474FVJ-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BA3474FVJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 8mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP-BJ | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.47880 | ¥11,197.00 |
| 5,000 | ¥4.37174 | ¥21,858.70 |
| 7,500 | ¥4.31813 | ¥32,385.97 |
| 12,500 | ¥4.25874 | ¥53,234.25 |
| 17,500 | ¥4.22404 | ¥73,920.70 |






