
BA3472YF-LBH2 | |
|---|---|
DigiKey Part Number | 846-BA3472YF-LBH2TR-ND - Tape & Reel (TR) 846-BA3472YF-LBH2CT-ND - Cut Tape (CT) 846-BA3472YF-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472YF-LBH2 |
Description | HIGH SPEED OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Not For New Designs | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472YFVM-CTR | Rohm Semiconductor | 3,003 | BA3472YFVM-CCT-ND | ¥9.59000 | MFR Recommended |
| TL3472CD | Texas Instruments | 975 | 296-10169-5-ND | ¥7.11000 | Similar |
| TL3472CDR | Texas Instruments | 4,784 | 296-10169-1-ND | ¥6.53000 | Similar |
| TL3472ID | Texas Instruments | 741 | 296-34285-5-ND | ¥7.11000 | Similar |
| TL3472IDR | Texas Instruments | 4,030 | 296-17678-1-ND | ¥7.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥17.02000 | ¥170.20 |
| 25 | ¥15.57080 | ¥389.27 |
| 100 | ¥13.97880 | ¥1,397.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥13.42352 | ¥3,355.88 |

