
BA3472YF-CGE2 | |
|---|---|
DigiKey Part Number | BA3472YF-CGE2TR-ND - Tape & Reel (TR) BA3472YF-CGE2CT-ND - Cut Tape (CT) BA3472YF-CGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472YF-CGE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA3472YF-CGE2 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-SOP |
Voltage - Input Offset 10 mV | Base Product Number |
Current - Supply 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472YFVM-CTR | Rohm Semiconductor | 3,003 | BA3472YFVM-CCT-ND | ¥9.59000 | MFR Recommended |
| TL3472CD | Texas Instruments | 975 | 296-10169-5-ND | ¥7.11000 | Similar |
| TL3472CDR | Texas Instruments | 4,784 | 296-10169-1-ND | ¥6.53000 | Similar |
| TL3472ID | Texas Instruments | 741 | 296-34285-5-ND | ¥7.11000 | Similar |
| TL3472IDR | Texas Instruments | 4,030 | 296-17678-1-ND | ¥7.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.70700 | ¥67.07 |
| 25 | ¥6.06360 | ¥151.59 |
| 100 | ¥5.35480 | ¥535.48 |
| 250 | ¥5.01656 | ¥1,254.14 |
| 500 | ¥4.87780 | ¥2,438.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.87781 | ¥12,194.52 |

