
BA2904F-E2 | |
|---|---|
DigiKey Part Number | BA2904F-E2TR-ND - Tape & Reel (TR) BA2904F-E2CT-ND - Cut Tape (CT) BA2904F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904F-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2904F-E2 Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904FJ-E2 | Rohm Semiconductor | 2,559 | LM2904FJ-E2CT-ND | ¥5.21000 | MFR Recommended |
| LM258ADR | Texas Instruments | 17,909 | 296-15169-1-ND | ¥2.40000 | Similar |
| LM258ADRG4 | Texas Instruments | 0 | LM258ADRG4-ND | ¥1.59198 | Similar |
| LM258DR | Texas Instruments | 23,466 | 296-14591-1-ND | ¥1.97000 | Similar |
| LM258DR2G | onsemi | 21,246 | LM258DR2GOSCT-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.10100 | ¥31.01 |
| 25 | ¥2.77560 | ¥69.39 |
| 100 | ¥2.41320 | ¥241.32 |
| 250 | ¥2.24084 | ¥560.21 |
| 500 | ¥2.13664 | ¥1,068.32 |
| 1,000 | ¥2.05088 | ¥2,050.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.96039 | ¥4,900.98 |
| 5,000 | ¥1.90582 | ¥9,529.10 |
| 7,500 | ¥1.87851 | ¥14,088.82 |
| 12,500 | ¥1.84824 | ¥23,103.00 |
| 17,500 | ¥1.83055 | ¥32,034.62 |
| 25,000 | ¥1.81355 | ¥45,338.75 |

