
BA2903YFV-MGE2 | |
|---|---|
DigiKey Part Number | BA2903YFV-MGE2TR-ND - Tape & Reel (TR) BA2903YFV-MGE2CT-ND - Cut Tape (CT) BA2903YFV-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903YFV-MGE2 |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2903YFV-MGE2 Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SSOP-B |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903EYFVM-CTR | Rohm Semiconductor | 1,878 | 846-LM2903EYFVM-CTRCT-ND | ¥10.92000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.28400 | ¥42.84 |
| 25 | ¥3.84400 | ¥96.10 |
| 100 | ¥3.36670 | ¥336.67 |
| 250 | ¥3.13864 | ¥784.66 |
| 500 | ¥3.00086 | ¥1,500.43 |
| 1,000 | ¥2.98018 | ¥2,980.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.98018 | ¥7,450.45 |

