
BA2902YF-MGE2 | |
|---|---|
DigiKey Part Number | BA2902YF-MGE2TR-ND - Tape & Reel (TR) BA2902YF-MGE2CT-ND - Cut Tape (CT) BA2902YF-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2902YF-MGE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2902YF-MGE2 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 500 kHz | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902EYFV-CE2 | Rohm Semiconductor | 1,630 | 846-LM2902EYFV-CE2CT-ND | ¥9.43000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.74900 | ¥87.49 |
| 25 | ¥7.93880 | ¥198.47 |
| 100 | ¥7.04500 | ¥704.50 |
| 250 | ¥6.61844 | ¥1,654.61 |
| 500 | ¥6.52052 | ¥3,260.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.92607 | ¥14,815.18 |
| 5,000 | ¥5.79137 | ¥28,956.85 |
| 7,500 | ¥5.72397 | ¥42,929.77 |
| 12,500 | ¥5.64924 | ¥70,615.50 |

