
LM2902EYFV-CE2 | |
|---|---|
DigiKey Part Number | 846-LM2902EYFV-CE2TR-ND - Tape & Reel (TR) 846-LM2902EYFV-CE2CT-ND - Cut Tape (CT) 846-LM2902EYFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902EYFV-CE2 |
Description | EMARMOUR, AUTOMOTIVE EXCE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SSOPB |
Datasheet | Datasheet |
Category | Current - Supply 250µA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 150°C |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 500 kHz | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SSOPB |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.81400 | ¥68.14 |
| 25 | ¥6.15600 | ¥153.90 |
| 100 | ¥5.43410 | ¥543.41 |
| 250 | ¥5.08988 | ¥1,272.47 |
| 500 | ¥4.88230 | ¥2,441.15 |
| 1,000 | ¥4.77007 | ¥4,770.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.53119 | ¥11,327.97 |
| 5,000 | ¥4.42254 | ¥22,112.70 |
| 7,500 | ¥4.36813 | ¥32,760.97 |
| 12,500 | ¥4.30788 | ¥53,848.50 |
| 17,500 | ¥4.27264 | ¥74,771.20 |

