



BA17824FP-E2 | |
|---|---|
DigiKey Part Number | BA17824FP-E2TR-ND - Tape & Reel (TR) BA17824FP-E2CT-ND - Cut Tape (CT) BA17824FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA17824FP-E2 |
Description | IC REG LINEAR 24V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 58dB (120Hz) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 33V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00FDAWHFP-TR | Rohm Semiconductor | 614 | 846-BD00FDAWHFP-TRCT-ND | ¥23.57000 | MFR Recommended |
| L78M24ABDT-TR | STMicroelectronics | 83 | 497-7773-1-ND | ¥5.21000 | Similar |
| L78M24ACDT-TR | STMicroelectronics | 3,027 | 497-7291-1-ND | ¥5.87000 | Similar |
| L78M24CDT-TR | STMicroelectronics | 7,569 | 497-1213-1-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.86500 | ¥78.65 |
| 25 | ¥7.11880 | ¥177.97 |
| 100 | ¥6.30090 | ¥630.09 |

