2SD1834T100 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2
Unit Price: ¥23,741.00000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 150MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1834T100

DigiKey Part Number
2SD1834T100TR-ND - Tape & Reel (TR)
2SD1834T100CT-ND - Cut Tape (CT)
2SD1834T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1834T100
Description
TRANS NPN DARL 60V 1A MPT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 150MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1834T100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 500mA, 3V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
MPT3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500µA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BST51,115Nexperia USA Inc.21727-5386-1-ND¥23,741.00000Direct
BST51,135Nexperia USA Inc.01727-5496-1-ND¥0.00000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥5.78100¥57.81
100¥3.78270¥378.27
500¥2.92146¥1,460.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.64417¥2,644.17
2,000¥2.41079¥4,821.58
3,000¥2.29181¥6,875.43
5,000¥2.15811¥10,790.55
7,000¥2.07894¥14,552.58
10,000¥2.00198¥20,019.80
Manufacturers Standard Package