
2SCR553PT100 | |
|---|---|
DigiKey Part Number | 2SCR553PT100TR-ND - Tape & Reel (TR) 2SCR553PT100CT-ND - Cut Tape (CT) 2SCR553PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR553PT100 |
Description | TRANS NPN 50V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR553PT100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 35mA, 700mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR513PT100 | Rohm Semiconductor | 460 | 846-2SCR513PT100CT-ND | ¥7.03000 | Similar |
| 2SCR553P5T100 | Rohm Semiconductor | 452 | 2SCR553P5T100CT-ND | ¥6.29000 | Similar |
| 2SC5994-TD-E | onsemi | 1 | 2SC5994-TD-EOSCT-ND | ¥7.61000 | Similar |
| 2SD1623S-TD-E | onsemi | 471 | 2SD1623S-TD-EOSCT-ND | ¥8.10000 | Similar |
| 2SD1623T-TD-E | onsemi | 4,397 | 2SD1623T-TD-EOSCT-ND | ¥7.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.91200 | ¥49.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.22182 | ¥2,221.82 |
| 2,000 | ¥2.02156 | ¥4,043.12 |
| 3,000 | ¥1.91949 | ¥5,758.47 |
| 5,000 | ¥1.80474 | ¥9,023.70 |
| 7,000 | ¥1.73679 | ¥12,157.53 |
| 10,000 | ¥1.67074 | ¥16,707.40 |
| 25,000 | ¥1.55062 | ¥38,765.50 |

