
2SCR553P5T100 | |
|---|---|
DigiKey Part Number | 2SCR553P5T100TR-ND - Tape & Reel (TR) 2SCR553P5T100CT-ND - Cut Tape (CT) 2SCR553P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR553P5T100 |
Description | TRANS NPN 50V 2A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR553P5T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 35mA, 700mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR553PFRAT100 | Rohm Semiconductor | 994 | 2SCR553PFRAT100CT-ND | ¥5.38000 | Parametric Equivalent |
| 2SCR553PHZGT100 | Rohm Semiconductor | 98 | 846-2SCR553PHZGT100CT-ND | ¥8.02000 | Parametric Equivalent |
| 2SC5994-TD-E | onsemi | 1,646 | 2SC5994-TD-EOSCT-ND | ¥7.61000 | Similar |
| 2SD1623S-TD-E | onsemi | 1,271 | 2SD1623S-TD-EOSCT-ND | ¥8.10000 | Similar |
| 2SD1623T-TD-E | onsemi | 4,457 | 2SD1623T-TD-EOSCT-ND | ¥7.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.89500 | ¥38.95 |
| 100 | ¥2.50750 | ¥250.75 |
| 500 | ¥1.90722 | ¥953.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.71354 | ¥1,713.54 |
| 2,000 | ¥1.55038 | ¥3,100.76 |
| 3,000 | ¥1.46718 | ¥4,401.54 |
| 5,000 | ¥1.37366 | ¥6,868.30 |
| 7,000 | ¥1.31826 | ¥9,227.82 |
| 10,000 | ¥1.26441 | ¥12,644.10 |

