
2SCR553PFRAT100 | |
|---|---|
DigiKey Part Number | 2SCR553PFRAT100TR-ND - Tape & Reel (TR) 2SCR553PFRAT100CT-ND - Cut Tape (CT) 2SCR553PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR553PFRAT100 |
Description | TRANS NPN 50V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR553PFRAT100 Models |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 360MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 350mV @ 35mA, 700mA | Supplier Device Package MPT3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR553P5T100 | Rohm Semiconductor | 475 | 2SCR553P5T100CT-ND | ¥6.29000 | Parametric Equivalent |
| 2SCR553PHZGT100 | Rohm Semiconductor | 98 | 846-2SCR553PHZGT100CT-ND | ¥8.02000 | Parametric Equivalent |
| 2SC5994-TD-E | onsemi | 1,646 | 2SC5994-TD-EOSCT-ND | ¥7.61000 | Similar |
| 2SD1623S-TD-E | onsemi | 1,271 | 2SD1623S-TD-EOSCT-ND | ¥8.10000 | Similar |
| 2SD1623T-TD-E | onsemi | 4,457 | 2SD1623T-TD-EOSCT-ND | ¥7.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.32500 | ¥33.25 |
| 100 | ¥2.13200 | ¥213.20 |
| 500 | ¥1.61514 | ¥807.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.44841 | ¥1,448.41 |
| 2,000 | ¥1.30803 | ¥2,616.06 |
| 3,000 | ¥1.23639 | ¥3,709.17 |
| 5,000 | ¥1.15588 | ¥5,779.40 |
| 7,000 | ¥1.10819 | ¥7,757.33 |
| 10,000 | ¥1.06183 | ¥10,618.30 |
| 25,000 | ¥0.96004 | ¥24,001.00 |
| 50,000 | ¥0.90970 | ¥45,485.00 |

