Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR513PT100

DigiKey Part Number
846-2SCR513PT100TR-ND - Tape & Reel (TR)
846-2SCR513PT100CT-ND - Cut Tape (CT)
846-2SCR513PT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR513PT100
Description
TRANS NPN 50V 1A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
360MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
MPT3
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR513P5T100Rohm Semiconductor02SCR513P5T100CT-ND¥5.62000Similar
2SCR553PT100Rohm Semiconductor302SCR553PT100CT-ND¥7.86000Similar
2SC5994-TD-Eonsemi12SC5994-TD-EOSCT-ND¥7.61000Similar
BCX5410TADiodes Incorporated0BCX5410TACT-ND¥3.80000Similar
BCX54,115Nexperia USA Inc.41727-4914-1-ND¥3.97000Similar
In-Stock: 460
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.35000¥43.50
100¥2.81590¥281.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.94254¥1,942.54
2,000¥1.76321¥3,526.42
3,000¥1.67183¥5,015.49
5,000¥1.56908¥7,845.40
7,000¥1.50825¥10,557.75
10,000¥1.44909¥14,490.90
25,000¥1.31929¥32,982.25
50,000¥1.31286¥65,643.00
Manufacturers Standard Package