
2SC4672T100Q | |
|---|---|
DigiKey Part Number | 2SC4672T100QTR-ND - Tape & Reel (TR) 2SC4672T100QCT-ND - Cut Tape (CT) 2SC4672T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4672T100Q |
Description | TRANS NPN 50V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 210MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 210MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR553P5T100 | Rohm Semiconductor | 472 | 2SCR553P5T100CT-ND | ¥6.29000 | Similar |
| PBSS4250X,115 | Nexperia USA Inc. | 0 | 1727-5750-1-ND | ¥3.89000 | Direct |
| PBSS4250X,135 | Nexperia USA Inc. | 0 | 1727-PBSS4250X,135CT-ND | ¥3.89000 | Direct |
| 2DC4672-13 | Diodes Incorporated | 552 | 31-2DC4672-13CT-ND | ¥5.29000 | Similar |
| 2SC5964-TD-E | onsemi | 309 | 2SC5964-TD-EOSCT-ND | ¥7.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥6.19400 | ¥61.94 |
| 100 | ¥4.06540 | ¥406.54 |
| 500 | ¥3.14912 | ¥1,574.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.85389 | ¥2,853.89 |
| 2,000 | ¥2.60555 | ¥5,211.10 |
| 3,000 | ¥2.47891 | ¥7,436.73 |
| 5,000 | ¥2.33665 | ¥11,683.25 |
| 7,000 | ¥2.25240 | ¥15,766.80 |
| 10,000 | ¥2.17051 | ¥21,705.10 |

