Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4617TLR

DigiKey Part Number
2SC4617TLRTR-ND - Tape & Reel (TR)
2SC4617TLRCT-ND - Cut Tape (CT)
2SC4617TLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4617TLR
Description
TRANS NPN 50V 0.15A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC4617TLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1mA, 6V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
SC-75, SOT-416
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
EMT3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84,599
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.46400¥14.64
100¥0.91220¥91.22
500¥0.67152¥335.76
1,000¥0.59329¥593.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49369¥1,481.07
6,000¥0.44338¥2,660.28
9,000¥0.41773¥3,759.57
15,000¥0.38887¥5,833.05
21,000¥0.37177¥7,807.17
30,000¥0.35514¥10,654.20
Manufacturers Standard Package