Parametric Equivalent
Parametric Equivalent

2SAR513PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR513PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR513PHZGT100CT-ND - Cut Tape (CT) 846-2SAR513PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR513PHZGT100 |
Description | TRANS PNP 50V 1A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513P5T100 | Rohm Semiconductor | 111 | 2SAR513P5T100CT-ND | ¥5.38000 | Parametric Equivalent |
| 2SAR513PFRAT100 | Rohm Semiconductor | 0 | 2SAR513PFRAT100CT-ND | ¥4.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥4.66400 | ¥46.64 |
| 100 | ¥3.02100 | ¥302.10 |
| 500 | ¥2.31312 | ¥1,156.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.08511 | ¥2,085.11 |
| 2,000 | ¥1.89309 | ¥3,786.18 |
| 3,000 | ¥1.79520 | ¥5,385.60 |
| 5,000 | ¥1.68518 | ¥8,425.90 |
| 7,000 | ¥1.62000 | ¥11,340.00 |
| 10,000 | ¥1.55665 | ¥15,566.50 |


