2SAR513PFRAT100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 111
Unit Price: ¥22.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥30.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥17.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥17.00000
Datasheet

Similar


Infineon Technologies
In Stock: 54,190
Unit Price: ¥7.25619
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥17.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 80
Unit Price: ¥17.00000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR513PFRAT100

DigiKey Part Number
2SAR513PFRAT100TR-ND - Tape & Reel (TR)
2SAR513PFRAT100CT-ND - Cut Tape (CT)
2SAR513PFRAT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR513PFRAT100
Description
TRANS PNP 50V 1A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR513PFRAT100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Frequency - Transition
400MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Not For New Designs
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
400mV @ 25mA, 500mA
Supplier Device Package
MPT3
Current - Collector Cutoff (Max)
1µA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SAR513P5T100Rohm Semiconductor1112SAR513P5T100CT-ND¥22.00000Parametric Equivalent
2SAR513PHZGT100Rohm Semiconductor0846-2SAR513PHZGT100CT-ND¥30.00000Parametric Equivalent
BCX5110TADiodes Incorporated0BCX5110TACT-ND¥17.00000Similar
BCX5116TADiodes Incorporated0BCX5116TACT-ND¥17.00000Similar
BCX51H6327XTSA1Infineon Technologies54,190BCX51H6327XTSA1-ND¥7.25619Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.23545¥1,235.45
2,000¥1.11261¥2,225.22
3,000¥1.04996¥3,149.88
5,000¥0.97950¥4,897.50
7,000¥0.93776¥6,564.32
10,000¥0.89717¥8,971.70
25,000¥0.80808¥20,202.00
50,000¥0.75303¥37,651.50
100,000¥0.74430¥74,430.00
Manufacturers Standard Package