
2SAR512PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR512PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR512PHZGT100CT-ND - Cut Tape (CT) 846-2SAR512PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR512PHZGT100 |
Description | TRANS PNP 30V 2A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 430MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 430MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 35mA, 700mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR512P5T100 | Rohm Semiconductor | 912 | 2SAR512P5T100CT-ND | ¥5.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.48300 | ¥54.83 |
| 100 | ¥3.57930 | ¥357.93 |
| 500 | ¥2.75854 | ¥1,379.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.49415 | ¥2,494.15 |
| 2,000 | ¥2.27165 | ¥4,543.30 |
| 3,000 | ¥2.15825 | ¥6,474.75 |
| 5,000 | ¥2.03076 | ¥10,153.80 |
| 7,000 | ¥1.95528 | ¥13,686.96 |
| 10,000 | ¥1.88190 | ¥18,819.00 |

