
2SAR512P5T100 | |
|---|---|
DigiKey Part Number | 2SAR512P5T100TR-ND - Tape & Reel (TR) 2SAR512P5T100CT-ND - Cut Tape (CT) 2SAR512P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR512P5T100 |
Description | TRANS PNP 30V 2A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 430MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR512P5T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 430MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 35mA, 700mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR512PHZGT100 | Rohm Semiconductor | 630 | 846-2SAR512PHZGT100CT-ND | ¥8.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.64700 | ¥36.47 |
| 100 | ¥2.33710 | ¥233.71 |
| 500 | ¥1.77276 | ¥886.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.59065 | ¥1,590.65 |
| 2,000 | ¥1.43729 | ¥2,874.58 |
| 3,000 | ¥1.35912 | ¥4,077.36 |
| 5,000 | ¥1.27121 | ¥6,356.05 |
| 7,000 | ¥1.21914 | ¥8,533.98 |
| 10,000 | ¥1.16851 | ¥11,685.10 |

