Bipolar (BJT) Transistor PNP 30 V 2 A 430MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR512PHZGT100

DigiKey Part Number
846-2SAR512PHZGT100TR-ND - Tape & Reel (TR)
846-2SAR512PHZGT100CT-ND - Cut Tape (CT)
846-2SAR512PHZGT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR512PHZGT100
Description
TRANS PNP 30V 2A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 2 A 430MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
430MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
2 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
30 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
400mV @ 35mA, 700mA
Package / Case
TO-243AA
Current - Collector Cutoff (Max)
1µA (ICBO)
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SAR512P5T100Rohm Semiconductor9122SAR512P5T100CT-ND¥5.87000Parametric Equivalent
In-Stock: 630
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥5.48300¥54.83
100¥3.57930¥357.93
500¥2.75854¥1,379.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.49415¥2,494.15
2,000¥2.27165¥4,543.30
3,000¥2.15825¥6,474.75
5,000¥2.03076¥10,153.80
7,000¥1.95528¥13,686.96
10,000¥1.88190¥18,819.00
Manufacturers Standard Package